
CFM-6025BG-170-434 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BG-170-434-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BG-170-434 |
Description | DC AXIAL FAN, 60 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 29.8 CFM (0.834m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025BG-170-434 Models |
Category | Features Auto Restart |
Mfr | Noise 43.4dB(A) |
Series | Power (Watts) 5.4 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.450A |
Air Flow 29.8 CFM (0.834m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.580 in H2O (144.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 9,90797 € | 5 231,41 € |
| Unit Price without VAT: | 9,90797 € |
|---|---|
| Unit Price with VAT: | 11,88956 € |

