
CFM-3007CF-085-264 | |
|---|---|
DigiKey Part Number | 2223-CFM-3007CF-085-264-ND |
Manufacturer | |
Manufacturer Product Number | CFM-3007CF-085-264 |
Description | DC AXIAL FAN, 30 MM SQUARE, 7 MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H omniCOOL™ Magnetic Sleeve 2.8 CFM (0.078m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 26.4dB(A) |
Series | Power (Watts) 1 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 30mm L x 30mm H | Approval Agency CE, cURus, TUV |
Width 7.50mm | Current Rating (Amps) 0.200A |
Air Flow 2.8 CFM (0.078m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,19613 € | 2 078,45 € |
| Unit Price without VAT: | 5,19613 € |
|---|---|
| Unit Price with VAT: | 6,23536 € |

