
CFM-2006CF-0150-277 | |
|---|---|
DigiKey Part Number | 2223-CFM-2006CF-0150-277-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2006CF-0150-277 |
Description | DC AXIAL FAN, 20 MM SQUARE, 6 MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 19.9mm L x 19.9mm H omniCOOL™ Magnetic Sleeve 0.820 CFM (0.023m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2006CF-0150-277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 19.9mm L x 19.9mm H | |
Width | 6.50mm | |
Air Flow | 0.820 CFM (0.023m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 27.8dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 5,22815 € | 2 509,51 € |
| Unit Price without VAT: | 5,22815 € |
|---|---|
| Unit Price with VAT: | 6,27378 € |

