
CBM-9330B-230-439-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-9330B-230-439-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-9330B-230-439-22 |
Description | DC BLOWER, 92.3 X 92.6 X 30 MM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 92.5mm L x 92.3mm H Ball 18.6 CFM (0.521m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 92.5mm L x 92.3mm H | |
Width | 29.50mm | |
Air Flow | 18.6 CFM (0.521m³/min) | |
Static Pressure | 0.840 in H2O (209.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 43.9dB(A) | |
Power (Watts) | 5.04 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 512 | 9,50014 € | 4 864,07 € |
| Unit Price without VAT: | 9,50014 € |
|---|---|
| Unit Price with VAT: | 11,40017 € |

