
CBM-5015BF-135-293 | |
---|---|
DigiKey Part Number | 2223-CBM-5015BF-135-293-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5015BF-135-293 |
Description | DC BLOWER, 51.7 X 51.25 X 14.9 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 51.6mm L x 51.2mm H Ball 2.2 CFM (0.061m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 51.6mm L x 51.2mm H | |
Width | 15.00mm | |
Air Flow | 2.2 CFM (0.061m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 29.4dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 5,90810 € | 2 954,05 € |
Unit Price without VAT: | 5,90810 € |
---|---|
Unit Price with VAT: | 7,08972 € |