TS34-62-2-BK-G-100-SMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,12508 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 5 000
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,12896 €
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TS34-62-2-BK-G-100-SMT-TR

TS34-62-2-BK-G-100-SMT-TR

DigiKey Part Number
2223-TS34-62-2-BK-G-100-SMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS34-62-2-BK-G-100-SMT-TR
Description
6.2 X 6.2 MM, 2 MM ACTUATOR HEIG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS34-62-2-BK-G-100-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11989 €599,45 €
Unit Price without VAT:0,11989 €
Unit Price with VAT:0,14387 €