Similar

ACZ09BR2E-20FD1-20C | |
|---|---|
DigiKey Part Number | 102-2226-ND |
Manufacturer | |
Manufacturer Product Number | ACZ09BR2E-20FD1-20C |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ACZ09BR2E-20FD1-20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 020 | 1,98557 € | 2 025,28 € |
| Unit Price without VAT: | 1,98557 € |
|---|---|
| Unit Price with VAT: | 2,38268 € |


