Similar
Similar
Similar

ACZ09BR1E-15KQA1-30C15P | |
|---|---|
DigiKey Part Number | 102-2220-ND |
Manufacturer | |
Manufacturer Product Number | ACZ09BR1E-15KQA1-30C15P |
Description | ENC INCRE QUAD RGHT ANGLE PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ACZ09BR1E-15KQA1-30C15P Models |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Knurled End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 15 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC09-2320F-S0015 | Bourns Inc. | 2 787 | PEC09-2320F-S0015-ND | 3,37000 € | Similar |
| PEC09-2320F-T0015 | Bourns Inc. | 1 295 | PEC09-2320F-T0015-ND | 3,52000 € | Similar |
| PEC09-2325F-S0015 | Bourns Inc. | 0 | PEC09-2325F-S0015-ND | 1,93069 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 020 | 2,41744 € | 2 465,79 € |
| Unit Price without VAT: | 2,41744 € |
|---|---|
| Unit Price with VAT: | 2,90093 € |


