
AC-R-C7-FR-L-G EU | |
---|---|
DigiKey Part Number | 2223-AC-R-C7-FR-L-GEU-ND |
Manufacturer | |
Manufacturer Product Number | AC-R-C7-FR-L-G EU |
Description | AC CORD EU RIGHT ANGLE, C7 FOR C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Gray CEE 7/16, Right Angle To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16, Right Angle | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Gray | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 1,97934 € | 1 385,54 € |
Unit Price without VAT: | 1,97934 € |
---|---|
Unit Price with VAT: | 2,37521 € |