
KB32 | |
|---|---|
DigiKey Part Number | 4093-KB32-ND |
Manufacturer | |
Manufacturer Product Number | KB32 |
Description | BLACK/BLUE USB KEYBOARD |
Customer Reference | |
Detailed Description | Black, Blue USB 68 Key Keyboard and Mouse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sahara Case LLC | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Keyboard and Mouse | |
Number of Keys | 68 | |
Interface | USB | |
Color | Black, Blue |

