
CSST-NLAPG54XX-C1X | |
|---|---|
DigiKey Part Number | 5933-CSST-NLAPG54XX-C1XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSST-NLAPG54XX-C1X |
Description | LED SMD 14000mcd 504nm 3528 30Le |
Customer Reference | |
Detailed Description | Cyan 504nm LED Indication - Discrete 3.3V 4-SMD, J-Lead |
Category | Lens Style Round with Domed Top |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tape & Reel (TR) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 4-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.60mm L x 3.10mm W |
Millicandela Rating | Height (Max) 3.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,10487 € | 2 209,74 € |
| 20 000 | 1,02838 € | 20 567,60 € |
| 40 000 | 0,96889 € | 38 755,60 € |
| Unit Price without VAT: | 1,10487 € |
|---|---|
| Unit Price with VAT: | 1,32584 € |

