
CSSC-NPCSBG4XX-YSX | |
|---|---|
DigiKey Part Number | 5933-CSSC-NPCSBG4XX-YSXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSC-NPCSBG4XX-YSX |
Description | LED SMD 460-475nm 72-180mcd 0603 |
Customer Reference | |
Detailed Description | Blue 460nm ~ 475nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 25mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 475nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Clear | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.50mm |
Lens Style Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12749 € | 509,96 € |
| 60 000 | 0,11899 € | 7 139,40 € |
| 120 000 | 0,11049 € | 13 258,80 € |
| Unit Price without VAT: | 0,12749 € |
|---|---|
| Unit Price with VAT: | 0,15299 € |

