

RS3236-ADJ8YF5 | |
---|---|
DigiKey Part Number | 3565-RS3236-ADJ8YF5TR-ND - Tape & Reel (TR) 3565-RS3236-ADJ8YF5CT-ND - Cut Tape (CT) 3565-RS3236-ADJ8YF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3236-ADJ8YF5 |
Description | IC REG LIN POS ADJ 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 0.81V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 74dB ~ 70dB (217Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,13000 € | 1,30 € |
25 | 0,11480 € | 2,87 € |
100 | 0,09800 € | 9,80 € |
250 | 0,09000 € | 22,50 € |
500 | 0,08520 € | 42,60 € |
1 000 | 0,08123 € | 81,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,09553 € | 286,59 € |
6 000 | 0,08636 € | 518,16 € |
9 000 | 0,08171 € | 735,39 € |
15 000 | 0,07649 € | 1 147,35 € |
21 000 | 0,07340 € | 1 541,40 € |
30 000 | 0,07041 € | 2 112,30 € |
75 000 | 0,06434 € | 4 825,50 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22800 € |