
MKT1813410105G | |
|---|---|
DigiKey Part Number | 56-MKT1813410105GCT-ND - Cut Tape (CT) 56-MKT1813410105GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813410105G |
Description | CAP FILM 0.1UF 10% 1KVDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" Dia x 1.043" L (13.00mm x 26.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,79500 € | 17,95 € |
| 50 | 1,48360 € | 74,18 € |
| 100 | 1,38750 € | 138,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,21319 € | 970,55 € |
| 1 600 | 1,16812 € | 1 868,99 € |
| 2 400 | 1,14554 € | 2 749,30 € |
| 4 000 | 1,12051 € | 4 482,04 € |
| 5 600 | 1,10587 € | 6 192,87 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,09600 € |

