


MP3437GRP-Z | |
|---|---|
DigiKey Part Number | 1589-MP3437GRP-ZTR-ND - Tape & Reel (TR) 1589-MP3437GRP-ZCT-ND - Cut Tape (CT) 1589-MP3437GRP-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3437GRP-Z |
Description | IC REG BOOST ADJ 10QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 10-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3437GRP-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | - | |
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,00200 € | 25,05 € |
| 100 | 0,89230 € | 89,23 € |
| 250 | 0,83988 € | 209,97 € |
| 500 | 0,80828 € | 404,14 € |
| 1 000 | 0,78229 € | 782,29 € |
| 2 500 | 0,75484 € | 1 887,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,73830 € | 3 691,50 € |
| 10 000 | 0,72469 € | 7 246,90 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |



