Direct
Similar



PDTC114EU-QX | |
|---|---|
DigiKey Part Number | 1727-PDTC114EU-QXTR-ND - Tape & Reel (TR) 1727-PDTC114EU-QXCT-ND - Cut Tape (CT) 1727-PDTC114EU-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC114EU-QX |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 230 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,03676 € | 18,38 € |
| 1 000 | 0,03223 € | 32,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02644 € | 79,32 € |
| 6 000 | 0,02351 € | 141,06 € |
| 9 000 | 0,02202 € | 198,18 € |
| 15 000 | 0,02033 € | 304,95 € |
| 21 000 | 0,01934 € | 406,14 € |
| 30 000 | 0,01837 € | 551,10 € |
| 75 000 | 0,01623 € | 1 217,25 € |
| 150 000 | 0,01491 € | 2 236,50 € |
| 300 000 | 0,01381 € | 4 143,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |









