Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5440030M4AA2

DigiKey Part Number
1868-P5440030M4AA2-ND
Manufacturer
Manufacturer Product Number
P5440030M4AA2
Description
PATCHCORD,LC UNIBOOT -LCD UNIBOO
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
Rosenberger
Type
Multimode, Duplex, OM4
Packaging
Bag
Bend Radius
30mm
Part Status
Obsolete
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Black
2nd Connector
LC Duplex
Insertion Loss
0.15dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-10°C ~ 70°C
Features
Plenum
Base Product Number
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable