
P3210050M1AO2 | |
|---|---|
DigiKey Part Number | 1868-P3210050M1AO2-ND |
Manufacturer | |
Manufacturer Product Number | P3210050M1AO2 |
Description | PATCHCORD,ST-ST,2OM1,2.0MM ZIPCO |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST Duplex To ST Duplex 62.5/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST Duplex | |
2nd Connector | ST Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Twin Zip | |
Features | Plenum, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |

