
| L99-838-1500 | |
|---|---|
| DigiKey Part Number | 1868-1549-ND | 
| Manufacturer | |
| Manufacturer Product Number | L99-838-1500 | 
| Description | CBL ASY CIRC 5P M-USB-A PL 4.92' | 
| Customer Reference | |
| Detailed Description | Cable Assembly Circular 05 pos Male to USB A Male Plug 4.92' (1.50m) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rosenberger | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Connector Type | Circular 05 pos Male to USB A Male Plug | |
| Length | 4.92' (1.50m) | |
| Cable Type | Round | |
| Color | Black | |
| Shielding | Unshielded | |
| Usage | RoDI® Diagnostic Interface | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France