
L99-815-30D | |
---|---|
DigiKey Part Number | L99-815-30D-ND |
Manufacturer | |
Manufacturer Product Number | L99-815-30D |
Description | COAX CBL MINI COAX TO SMA 11.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Coaxial to SMA RTK 047 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Mini Coaxial to SMA | |
1st Connector | Mini Coaxial Jack (4), Mini Coaxial Plug (4) | |
1st Contact Gender | Female, Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug (8) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RTK 047 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 115°C | |
Ingress Protection | - | |
Base Product Number |