
EBCS132-K02N5 | |
|---|---|
DigiKey Part Number | 1868-EBCS132-K02N5-ND |
Manufacturer | |
Manufacturer Product Number | EBCS132-K02N5 |
Description | COAX ADAPT SMA TO EBC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To EBC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 8 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold, White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) EBC Jack, Male Pin | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,74000 € | 168,74 € |
| 10 | 143,44500 € | 1 434,45 € |
| 25 | 134,47680 € | 3 361,92 € |
| 50 | 128,06720 € | 6 403,36 € |
| Unit Price without VAT: | 168,74000 € |
|---|---|
| Unit Price with VAT: | 202,48800 € |

