HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99S20D-40MA5-A

DigiKey Part Number
1868-1485-2-ND - Tape & Reel (TR)
1868-1485-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
99S20D-40MA5-A
Description
CONN HSD FAKRA PLUG R/A 100OHM
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Code A, Rectangular 2 Pos Connector
Housing Color
Black
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
112,57000 €12,57 €
1010,68400 €106,84 €
2510,01440 €250,36 €
509,53660 €476,83 €
1009,08150 €908,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,51340 €2 128,35 €
Manufacturers Standard Package
Unit Price without VAT:12,57000 €
Unit Price with VAT:15,08400 €