
56S1RR-001N4 | |
|---|---|
DigiKey Part Number | 1868-1400-ND |
Manufacturer | |
Manufacturer Product Number | 56S1RR-001N4 |
Description | CONN TERMINATOR PLUG TNC 50OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Rosenberger | Body Finish White Bronze |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style TNC | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 2 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,33340 € | 2 066,67 € |
| Unit Price without VAT: | 41,33340 € |
|---|---|
| Unit Price with VAT: | 49,60008 € |

