
56S107-106N5 | |
|---|---|
DigiKey Part Number | 1868-1394-ND |
Manufacturer | |
Manufacturer Product Number | 56S107-106N5 |
Description | CONN TNC PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58C, 141 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 € | 13,05 € |
| 10 | 11,08900 € | 110,89 € |
| 25 | 10,39360 € | 259,84 € |
| 50 | 9,89760 € | 494,88 € |
| 100 | 9,42530 € | 942,53 € |
| 300 | 8,72273 € | 2 616,82 € |
| 500 | 8,41434 € | 4 207,17 € |
| 1 000 | 8,01327 € | 8 013,27 € |
| Unit Price without VAT: | 13,05000 € |
|---|---|
| Unit Price with VAT: | 15,66000 € |

