
53S301-K00N5 | |
|---|---|
DigiKey Part Number | 1868-1372-ND |
Manufacturer | |
Manufacturer Product Number | 53S301-K00N5 |
Description | COAX ADAPT N TO N, DUAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket (2) | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style T-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,13000 € | 63,13 € |
| 10 | 53,66100 € | 536,61 € |
| 25 | 50,30320 € | 1 257,58 € |
| 50 | 47,90460 € | 2 395,23 € |
| 100 | 45,62100 € | 4 562,10 € |
| Unit Price without VAT: | 63,13000 € |
|---|---|
| Unit Price with VAT: | 75,75600 € |

