
53K407-108N5 | |
|---|---|
DigiKey Part Number | 1868-1335-ND |
Manufacturer | |
Manufacturer Product Number | 53K407-108N5 |
Description | CONN N TYPE JACK STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 155°C |
Mounting Feature Flange | Voltage Rating 500 V |
Cable Group RG-142B, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,69000 € | 34,69 € |
| 10 | 29,48600 € | 294,86 € |
| 25 | 27,64040 € | 691,01 € |
| 50 | 26,32200 € | 1 316,10 € |
| 100 | 25,06690 € | 2 506,69 € |
| 250 | 23,49952 € | 5 874,88 € |
| Unit Price without VAT: | 34,69000 € |
|---|---|
| Unit Price with VAT: | 41,62800 € |

