
32S189-K00N5 | |
|---|---|
DigiKey Part Number | 32S189-K00N5-ND |
Manufacturer | |
Manufacturer Product Number | 32S189-K00N5 |
Description | COAX ADAPT NEX10 TO SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NEX10 Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 12 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) NEX10 Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) SMA Plug, Male Pin | Insertion Loss 0.17dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,80000 € | 64,80 € |
| 10 | 55,08000 € | 550,80 € |
| 25 | 51,63400 € | 1 290,85 € |
| 50 | 49,17220 € | 2 458,61 € |
| 100 | 46,82800 € | 4 682,80 € |
| Unit Price without VAT: | 64,80000 € |
|---|---|
| Unit Price with VAT: | 77,76000 € |

