
32S101-270L5 | |
|---|---|
DigiKey Part Number | 32S101-270L5-ND |
Manufacturer | |
Manufacturer Product Number | 32S101-270L5 |
Description | SMA STRAIGHT PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 480 V |
Mounting Feature Bulkhead | Mating Cycles 500 |
Cable Group UT-47 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,73000 € | 31,73 € |
| 10 | 26,96600 € | 269,66 € |
| 25 | 25,27760 € | 631,94 € |
| 50 | 24,07180 € | 1 203,59 € |
| 100 | 22,92410 € | 2 292,41 € |
| 250 | 21,49064 € | 5 372,66 € |
| Unit Price without VAT: | 31,73000 € |
|---|---|
| Unit Price with VAT: | 38,07600 € |

