Miniature Coaxial Connector Jack, Female Socket (4); Plug, Male Pin (4) 50 Ohms Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23C25D-40ML5

DigiKey Part Number
23C25D-40ML5-ND
Manufacturer
Manufacturer Product Number
23C25D-40ML5
Description
MINI COAX MULTIPORT 8 CHANNEL AN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Miniature Coaxial Connector Jack, Female Socket (4); Plug, Male Pin (4) 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket (4); Plug, Male Pin (4)
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
8
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Body Material
Beryllium Copper, Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50147,38320 €7 369,16 €
Unit Price without VAT:147,38320 €
Unit Price with VAT:176,85984 €