
119K207-303N5 | |
|---|---|
DigiKey Part Number | 119K207-303N5-ND |
Manufacturer | |
Manufacturer Product Number | 119K207-303N5 |
Description | PSMP RIGHT ANGLE JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Beryllium Copper, Brass |
Connector Style | Body Finish White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 480 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,92395 € | 2 384,79 € |
| Unit Price without VAT: | 11,92395 € |
|---|---|
| Unit Price with VAT: | 14,30874 € |

