
05K150-010S3 | |
|---|---|
DigiKey Part Number | 05K150-010S3-ND |
Manufacturer | |
Manufacturer Product Number | 05K150-010S3 |
Description | PRECISION N TYPE CALIBRATION LOA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket N Type 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Rosenberger | Mounting Type Free Hanging, Cap |
Series | Contact Material Beryllium Copper |
Packaging Bag | Contact Finish Gold |
Part Status Active | Body Material Stainless Steel |
Connector Style N Type | Dielectric Material Polyphenylene Ether (PPE) |
Connector Type Jack, Female Socket | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 427,28750 € | 1 709,15 € |
| Unit Price without VAT: | 427,28750 € |
|---|---|
| Unit Price with VAT: | 512,74500 € |

