
08S121-271S3 | |
|---|---|
DigiKey Part Number | 1868-1038-ND |
Manufacturer | |
Manufacturer Product Number | 08S121-271S3 |
Description | CONN RPC1.85 PLUG STR 50OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Stainless Steel |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Male Pin | Dielectric Material Polyetheretherketone (PEEK) |
Contact Termination Solder | Operating Temperature -40°C ~ 85°C |
Shield Termination Solder | Voltage Rating 150 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 206,34800 € | 2 063,48 € |
| Unit Price without VAT: | 206,34800 € |
|---|---|
| Unit Price with VAT: | 247,61760 € |

