
07P132-S00S3 | |
|---|---|
DigiKey Part Number | 07P132-S00S3-ND |
Manufacturer | |
Manufacturer Product Number | 07P132-S00S3 |
Description | COAX ADAPT RPC-7 TO SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7mm, Non-Gendered To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | - | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Non-Gendered | |
Convert From (Adapter End) | 7mm, Non-Gendered | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyphenylene Ether (PPE); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 5000 | |
Insertion Loss | 0.42dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 258,91800 € | 1 294,59 € |
| Unit Price without VAT: | 258,91800 € |
|---|---|
| Unit Price with VAT: | 310,70160 € |

