
05S150-010S3 | |
|---|---|
DigiKey Part Number | 05S150-010S3-ND |
Manufacturer | |
Manufacturer Product Number | 05S150-010S3 |
Description | PRECISION N TYPE CALIBRATION LOA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polyphenylene Ether (PPE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 431,00750 € | 1 724,03 € |
| Unit Price without VAT: | 431,00750 € |
|---|---|
| Unit Price with VAT: | 517,20900 € |

