Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05K132-K00S3

DigiKey Part Number
05K132-K00S3-ND
Manufacturer
Manufacturer Product Number
05K132-K00S3
Description
COAX ADAPT RPC-N TO SMA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Threaded, Threaded
Packaging
Bulk
Frequency - Max
18 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Stainless Steel
Conversion Type
Between Series
Center Contact Material
Beryllium Copper
Adapter Series
Dielectric Material
Polyphenylene Ether (PPE); Polytetrafluoroethylene (PTFE)
Center Gender
Female to Female
Mating Cycles
500
Convert From (Adapter End)
N Jack, Female Socket
Insertion Loss
0.42dB
Convert To (Adapter End)
SMA Jack, Female Socket
Operating Temperature
-40°C ~ 85°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5194,96800 €974,84 €
Manufacturers Standard Package
Unit Price without VAT:194,96800 €
Unit Price with VAT:233,96160 €