
03S121-S02S3 | |
|---|---|
DigiKey Part Number | 1868-03S121-S02S3-ND |
Manufacturer | |
Manufacturer Product Number | 03S121-S02S3 |
Description | COAX ADAPT RPC-3.50 TO RPC-3.50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RPC-3.50 Plug, Male Pin To RPC-3.50 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | RPC-3.50 Plug, Male Pin | |
Convert To (Adapter End) | RPC-3.50 Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polystyrene (PS) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,60200 € | 1 136,02 € |
| Unit Price without VAT: | 113,60200 € |
|---|---|
| Unit Price with VAT: | 136,32240 € |

