
03K121-K02S3 | |
|---|---|
DigiKey Part Number | 1868-03K121-K02S3-ND |
Manufacturer | |
Manufacturer Product Number | 03K121-K02S3 |
Description | COAX ADAPT RPC-3.50 TO RPC-3.50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RPC-3.50 Jack, Female Socket To RPC-3.50 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polystyrene (PS) |
Convert From (Adapter End) RPC-3.50 Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) RPC-3.50 Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 131,29000 € | 1 312,90 € |
| Unit Price without VAT: | 131,29000 € |
|---|---|
| Unit Price with VAT: | 157,54800 € |

