Box Plastic, ABS Gray Cover Included 2.047" L x 1.969" W (52.00mm x 50.00mm) X 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Cover Included 2.047" L x 1.969" W (52.00mm x 50.00mm) X 1.378" (35.00mm)
090505040
090505040

090505040

DigiKey Part Number
902-1348-ND
Manufacturer
Manufacturer Product Number
090505040
Description
BOX ABS GRAY 2.05"L X 1.97"W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 2.047" L x 1.969" W (52.00mm x 50.00mm) X 1.378" (35.00mm)
Datasheet
 Datasheet
EDA/CAD Models
090505040 Models
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.079" (2.01mm)
Part Status
Active
Features
Watertight
Container Type
Box
Ratings
Size / Dimension
2.047" L x 1.969" W (52.00mm x 50.00mm)
Material Flammability Rating
UL94 HB
Height
1.378" (35.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
4.03in² (26.0cm²)
Weight
0.08 lb (36.29 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,25000 €11,25 €
59,61600 €48,08 €
108,98900 €89,89 €
258,22040 €205,51 €
507,68340 €384,17 €
1007,18150 €718,15 €
2506,75672 €1 689,18 €
Manufacturers Standard Package
Unit Price without VAT:11,25000 €
Unit Price with VAT:13,50000 €