Box Metal, Aluminum Gray Cover Included 23.622" L x 12.205" W (600.00mm x 310.00mm) X 7.126" (181.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 23.622" L x 12.205" W (600.00mm x 310.00mm) X 7.126" (181.00mm)

013160180

DigiKey Part Number
013160180-ND
Manufacturer
Manufacturer Product Number
013160180
Description
BOX ALUM GRAY 23.62"L X 12.21"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 23.622" L x 12.205" W (600.00mm x 310.00mm) X 7.126" (181.00mm)
Datasheet
 Datasheet
EDA/CAD Models
013160180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
23.622" L x 12.205" W (600.00mm x 310.00mm)
Height
7.126" (181.00mm)
Area (L x W)
288in² (1858cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.236" (6.00mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
26 lbs (11.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1550,40000 €550,40 €
Manufacturers Standard Package
Unit Price without VAT:550,40000 €
Unit Price with VAT:660,48000 €