

010606030 | |
|---|---|
DigiKey Part Number | 902-1291-ND |
Manufacturer | |
Manufacturer Product Number | 010606030 |
Description | BOX ALUM GRAY 2.52"L X 2.28"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 2.520" L x 2.283" W (64.00mm x 58.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 010606030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.520" L x 2.283" W (64.00mm x 58.00mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 5.75in² (37.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,31000 € | 24,31 € |
| Unit Price without VAT: | 24,31000 € |
|---|---|
| Unit Price with VAT: | 29,17200 € |

