
YQ3LAM10DTR | |
|---|---|
DigiKey Part Number | 846-YQ3LAM10DTR-ND - Tape & Reel (TR) 846-YQ3LAM10DTRCT-ND - Cut Tape (CT) 846-YQ3LAM10DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ3LAM10DTR |
Description | DIODE SCHOTTKY 100V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,30720 € | 30,72 € |
| 500 | 0,27082 € | 135,41 € |
| 1 000 | 0,24486 € | 244,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20999 € | 629,97 € |
| 6 000 | 0,19527 € | 1 171,62 € |
| 9 000 | 0,19398 € | 1 745,82 € |
| 15 000 | 0,17320 € | 2 598,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |



