
YQ20BGE10SDTL | |
|---|---|
DigiKey Part Number | 846-YQ20BGE10SDTLTR-ND - Tape & Reel (TR) 846-YQ20BGE10SDTLCT-ND - Cut Tape (CT) 846-YQ20BGE10SDTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ20BGE10SDTL |
Description | DIODE SCHOTTKY 100V 20A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,14000 € | 11,40 € |
| 100 | 0,76870 € | 76,87 € |
| 500 | 0,60978 € | 304,89 € |
| 1 000 | 0,55866 € | 558,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,50333 € | 1 258,33 € |
| 5 000 | 0,46915 € | 2 345,75 € |
| 7 500 | 0,45175 € | 3 388,12 € |
| 12 500 | 0,43220 € | 5 402,50 € |
| 17 500 | 0,43026 € | 7 529,55 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |

