
VS7V0UD1HST15R | |
|---|---|
DigiKey Part Number | 846-VS7V0UD1HST15RTR-ND - Tape & Reel (TR) 846-VS7V0UD1HST15RCT-ND - Cut Tape (CT) 846-VS7V0UD1HST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS7V0UD1HST15R |
Description | TVS DIODE 7VWM 14VC DSN06032 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 126W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 66pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,05920 € | 5,92 € |
| 500 | 0,05490 € | 27,45 € |
| 1 000 | 0,04632 € | 46,32 € |
| 2 000 | 0,04547 € | 90,94 € |
| 5 000 | 0,04032 € | 201,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03260 € | 489,00 € |
| 30 000 | 0,03194 € | 958,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

