
US6X6TR | |
|---|---|
DigiKey Part Number | US6X6TR-ND - Tape & Reel (TR) US6X6CT-ND - Cut Tape (CT) US6X6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6X6TR |
Description | TRANS NPN 30V 1.5A TUMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1.5 A 300MHz 1 W Surface Mount TUMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22282 € | 668,46 € |
| 6 000 | 0,20553 € | 1 233,18 € |
| 9 000 | 0,19673 € | 1 770,57 € |
| 15 000 | 0,18683 € | 2 802,45 € |
| 21 000 | 0,18395 € | 3 862,95 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

