Mosfet Array 30V 1.4A 1W Surface Mount TUMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US6K2TR

DigiKey Part Number
US6K2TR-ND - Tape & Reel (TR)
US6K2CT-ND - Cut Tape (CT)
US6K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US6K2TR
Description
MOSFET 2N-CH 30V 1.4A TUMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 1.4A 1W Surface Mount TUMT6
Datasheet
 Datasheet
EDA/CAD Models
US6K2TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
1.4A
Rds On (Max) @ Id, Vgs
240mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
70pF @ 10V
Power - Max
1W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
TUMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,54800 €5,48 €
1000,35800 €35,80 €
5000,27616 €138,08 €
1 0000,24979 €249,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,21626 €648,78 €
6 0000,19939 €1 196,34 €
9 0000,19079 €1 717,11 €
15 0000,18112 €2 716,80 €
21 0000,17750 €3 727,50 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,05600 €