UMZ30KFHTL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7 856
Unit Price: 0,16000 €
Datasheet
Zener Diode Array 2 Independent 29.94 V 200 mW ±2.51% UMD4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMZ30KFHTL

DigiKey Part Number
UMZ30KFHTLTR-ND - Tape & Reel (TR)
UMZ30KFHTLCT-ND - Cut Tape (CT)
UMZ30KFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMZ30KFHTL
Description
DIODE ZENER ARRAY 29.94V UMD4
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 29.94 V 200 mW ±2.51% UMD4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
29.94 V
Tolerance
±2.51%
Power - Max
200 mW
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
UMD4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05707 €171,21 €
6 0000,05140 €308,40 €
9 0000,04851 €436,59 €
15 0000,04526 €678,90 €
21 0000,04333 €909,93 €
30 0000,04146 €1 243,80 €
75 0000,03734 €2 800,50 €
150 0000,03480 €5 220,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €