
RTQ025P02HZGTR | |
|---|---|
DigiKey Part Number | 846-RTQ025P02HZGTR-ND - Tape & Reel (TR) 846-RTQ025P02HZGCT-ND - Cut Tape (CT) 846-RTQ025P02HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ025P02HZGTR |
Description | MOSFET P-CH 20V 2.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60200 € | 6,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24014 € | 720,42 € |
| 6 000 | 0,22180 € | 1 330,80 € |
| 9 000 | 0,21246 € | 1 912,14 € |
| 15 000 | 0,20196 € | 3 029,40 € |
| 21 000 | 0,20117 € | 4 224,57 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |

