nX-U8/100 ML610100 Microcontroller IC 8-Bit 8MHz 6KB (3K x 16) FLASH 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
nX-U8/100 ML610100 Microcontroller IC 8-Bit 8MHz 6KB (3K x 16) FLASH 16-WQFN (4x4)
LAPIS Semiconductor 16-bit Low Power Microcontrollers

ML610Q102-NNNGDZ05BX

DigiKey Part Number
846-ML610Q102-NNNGDZ05BXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ML610Q102-NNNGDZ05BX
Description
IC MCU 8BIT 6KB FLASH 16WQFN
Customer Reference
Detailed Description
nX-U8/100 ML610100 Microcontroller IC 8-Bit 8MHz 6KB (3K x 16) FLASH 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
nX-U8/100
Core Size
8-Bit
Speed
8MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-WQFN (4x4)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

2 000In Stock
Purchasing Option