
UDZVFHTE-1722B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1722BTR-ND - Tape & Reel (TR) UDZVFHTE-1722BCT-ND - Cut Tape (CT) UDZVFHTE-1722BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1722B |
Description | DIODE ZENER 22V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±2.11% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1722B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.11% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,09170 € | 9,17 € |
| 500 | 0,06750 € | 33,75 € |
| 1 000 | 0,05967 € | 59,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03738 € | 112,14 € |
| 6 000 | 0,03529 € | 211,74 € |
| 9 000 | 0,03491 € | 314,19 € |
| 15 000 | 0,03478 € | 521,70 € |
| 21 000 | 0,03421 € | 718,41 € |
| 30 000 | 0,03189 € | 956,70 € |
| 75 000 | 0,03164 € | 2 373,00 € |
| 150 000 | 0,02861 € | 4 291,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

