UDZSTE-1713B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 3 762
Unit Price: 0,21000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 19 105
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 2 132
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet
Zener Diode 13 V 200 mW ±2% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZSTE-1713B

DigiKey Part Number
UDZSTE-1713BTR-ND - Tape & Reel (TR)
UDZSTE-1713BCT-ND - Cut Tape (CT)
UDZSTE-1713BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZSTE-1713B
Description
DIODE ZENER 13V 200MW UMD2
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±2% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZSTE-1713B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
37 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/07/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04343 €130,29 €
6 0000,03893 €233,58 €
9 0000,03664 €329,76 €
15 0000,03406 €510,90 €
21 0000,03253 €683,13 €
30 0000,03104 €931,20 €
75 0000,02777 €2 082,75 €
150 0000,02576 €3 864,00 €
300 0000,02431 €7 293,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €